Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVPA1MPA
Order Code4713034
Product RangeVP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €234.240 |
Price for:Each
Minimum: 1
Multiple: 1
€234.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoVPA1MPA
Order Code4713034
Product RangeVP Series
Technical Datasheet
Level Switch TypePhotoelectric Sensor
Media TypeLiquid
Process Connection Type-
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputPNP
Electrical Connection2m Cable
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeVP Series
Technical Specifications
Level Switch Type
Photoelectric Sensor
Process Connection Type
-
Housing Material
Stainless Steel
Electrical Connection
2m Cable
Supply Voltage Max
40VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
PNP
Supply Voltage Min
10VDC
Operating Temperature Min
-20°C
Product Range
VP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lithuania
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23