Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLUBE
Manufacturer Part NoXCG070
Order Code3376645
Product RangeCarlube - Copper Grease
Also Known AsGTIN UPC EAN: 5010373888827
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.100 |
Price for:Each
Minimum: 1
Multiple: 1
€7.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLUBE
Manufacturer Part NoXCG070
Order Code3376645
Product RangeCarlube - Copper Grease
Also Known AsGTIN UPC EAN: 5010373888827
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodTube
Volume-
Weight70g
Product RangeCarlube - Copper Grease
SVHCNo SVHC (16-Jan-2020)
Product Overview
Copper grease which provides excellent protection for all metal parts against seizure, corrosion, heat, rust, acid and water.
- Perfect for applying to the back of brake pads preventing brake squeal
- Also Used on battery terminals, exhaust clamps, spark plug threads
- Used by many professional trades
- Withstand extremes of -40°C to +1150°C temperatures
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
Carlube - Copper Grease
Dispensing Method
Tube
Weight
70g
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:27101983
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095
UN Hazard Code:3082