Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.530 |
5+ | €10.910 |
10+ | €10.250 |
20+ | €8.460 |
50+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€13.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCCI
Manufacturer Part No00C93390101
Order Code1373301
Technical Datasheet
Heat Pipe TypeRound
Heat Transfer Rate40W
Heat Pipe MaterialCopper
External Length - Metric100mm
External Width - Metric-
External Thickness - Metric-
External Diameter - Metric5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 00C93390101 is a 100 x 5 x 5mm sintered copper Heat Pipe with low thermal resistance for transportation of heat from hot source to exchanger. Heat pipe can be incorporate into a block and fix a finned structure (or heat sink) to allow effective heat removal. Thermal resistance of pipe taken at 70°C working temperature (adiabatic), under horizontal orientation, 15mm evaporator section and 60mm condensation section.
Applications
Industrial
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
5mm
SVHC
No SVHC (21-Jan-2025)
Heat Transfer Rate
40W
External Length - Metric
100mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74111010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897