Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.450 |
| 5+ | €11.650 |
| 10+ | €10.950 |
| 20+ | €9.030 |
| 50+ | €8.400 |
Price for:Each
Minimum: 1
Multiple: 1
€14.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 00C93400101 is a 150 x 6 x 6mm sintered copper Heat Pipe with low thermal resistance for transportation of heat from hot source to exchanger. Heat pipe can be incorporate into a block and fix a finned structure (or heat sink) to allow effective heat removal. Thermal resistance of pipe taken at 70°C working temperature (adiabatic), under horizontal orientation, 15mm evaporator section and 60mm condensation section.
- Type: Cylindrical heat pipe
- Material: Sintered copper
- Dimensions: 150mm x 6mm
- Thermal Resistance: 0.03°C/W (measured at 70°C, horizontal orientation)
- Heat Transfer Rate: 65 Watts
- Working Fluid: Pure water
- Operating Temperature Range: +5°C to +110°C
Applications
Industrial
Technical Specifications
Heat Pipe Type
Round
Heat Pipe Material
Copper
External Width - Metric
-
External Diameter - Metric
6mm
SVHC
No SVHC (25-Jun-2025)
Heat Transfer Rate
65W
External Length - Metric
150mm
External Thickness - Metric
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74071000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021