Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
Price for:Each
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEC INDUSTRIES
Manufacturer Part No680
Order Code1796026
Technical Datasheet
Supply Voltage5V
Lamp Base TypeWire Leaded
Bulb SizeT-1 (3mm)
Average Bulb Life60000h
Product Range-
Technical Specifications
Supply Voltage
5V
Bulb Size
T-1 (3mm)
Product Range
-
Lamp Base Type
Wire Leaded
Average Bulb Life
60000h
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005171