Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.930 |
10+ | €11.850 |
25+ | €10.500 |
100+ | €9.830 |
250+ | €8.110 |
500+ | €7.950 |
Price for:Each
Minimum: 1
Multiple: 1
€15.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEENORM
Manufacturer Part No11302
Order Code2072409
Technical Datasheet
Current Rating16A
Voltage Rating VAC110V
Connector MountingSurface Mount
Electrical Connector GenderOutlet
Pin Configuration2P+E
Connector ColourYellow
IP RatingIP44
Product Range-
Product Overview
Panel socket with top and bottom cable entry. Surface mounting.
- 50-60 Hz
- 2 Pin and earth
Technical Specifications
Current Rating
16A
Connector Mounting
Surface Mount
Pin Configuration
2P+E
IP Rating
IP44
Voltage Rating VAC
110V
Electrical Connector Gender
Outlet
Connector Colour
Yellow
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2