Print Page
Image is for illustrative purposes only. Please refer to product description.
125 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.780 |
| 10+ | €9.510 |
| 25+ | €8.430 |
| 100+ | €7.880 |
| 250+ | €6.510 |
| 500+ | €6.380 |
Price for:Each
Minimum: 1
Multiple: 1
€12.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCEENORM
Manufacturer Part No203-TLS
Order Code2072400
Technical Datasheet
Current Rating16A
Voltage Rating VAC415V
Connector MountingCable Mount
Electrical Connector GenderPlug
Pin Configuration3P+N+E
Connector ColourRed
IP RatingIP44
Product Range-
Product Overview
One piece body plug with multigrip cable gland and splashproof body (IP44).
- Screw terminals included
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
3P+N+E
IP Rating
IP44
Voltage Rating VAC
415V
Electrical Connector Gender
Plug
Connector Colour
Red
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17