Print Page
Image is for illustrative purposes only. Please refer to product description.
400 In Stock
360 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.010 |
10+ | €10.750 |
25+ | €10.380 |
50+ | €10.210 |
100+ | €10.040 |
Price for:Each
Minimum: 1
Multiple: 1
€12.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTFA0100
Order Code2251801
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialNylon 6.6 (Polyamide 6.6)
Media TypeLiquid
Output Current500mA
Process Connection Type-
Operating Pressure Max-
Housing MaterialNylon 6 (Polyamide 6)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max200V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTFA0100 is a Horizontal Level Sensor with REED switch. Closed: float end sensor lined up, Open: float end sensor out of line. Liquid level detection for drink vending or coffee machines, washing machines.
- 30% Glass filled nylon 6 housing
- 30% Glass filled nylon 6 float
- -0 to 70°C Operating temperature
Applications
Industrial
Technical Specifications
Level Switch Type
Level Sensor
Media Type
Liquid
Process Connection Type
-
Housing Material
Nylon 6 (Polyamide 6)
Electrical Connection
Cable
Supply Voltage Max
200V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Sensor Body Material
Nylon 6.6 (Polyamide 6.6)
Output Current
500mA
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0232