Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO842974
Order Code4341927
Product Rangeokpac SO8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 19+ | €44.650 |
Price for:Each
Minimum: 19
Multiple: 19
€848.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO842974
Order Code4341927
Product Rangeokpac SO8 Series
Technical Datasheet
Contact Configuration-
Load Current25A
Operating Voltage Max275VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min12VAC
Control Voltage Min20V
Control Voltage Max265V
Product Rangeokpac SO8 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO842974 is a SO8 series single phase power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. Application includes (AC-1 / LC A) heating elements, (AC-3 / LC B) motors, (AC-5a / LC C) discharge lamps, (AC-5a / LC D) incandescent light bulbs and infrared lamps, (AC-5b/DC-6) LEDs, (AC-6b / LC F) capacitors, (AC-14/AC-15/DC-13) electrovalves and electromagnets, (AC-14/AC-15/DC-13/DC-14) contactors.
- Zero cross solid state relay designed for most types of loads
- Output is 12 to 275VAC 25A, very low zero cross voltage, green LED visualization on the input
- Over-voltage protection on output have a high immunity according IEC/EN61000-4-4 and IEC/EN61000-4-5
- Large control range from 20 to 265VAC/DC with input current limiter
- IP20 protection by removable flaps on terminals with optional labels
- 25A thyristor rating, 25A max switching current, 1000Mohm (500VDC, 25°C) typ insulation resistance
- To screw type of mounting, PA 6 UL94VO housing material
- AC on/off zero-cross function, switching voltage rate rage from 12 to 275VAC
- AC type of relay, VDR output protection type, screws terminals (power), hockey puck standard type
- Ambient temperature range from -55 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
275VAC
Relay Terminals
Screw
Operating Voltage Min
12VAC
Control Voltage Max
265V
SVHC
No SVHC (27-Jun-2024)
Load Current
25A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
20V
Product Range
okpac SO8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate