Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO885960-WF151
Order Code4341931
Product Rangeokpac SO8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €122.000 |
Price for:Each
Minimum: 10
Multiple: 10
€1,220.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO885960-WF151
Order Code4341931
Product Rangeokpac SO8 Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max690VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min20V
Control Voltage Max265V
Product Rangeokpac SO8 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO885960-WF151 is a SO8 series single phase power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. Application includes (AC-1 / LC A) heating elements, (AC-3 / LC B) Motors, (AC-5a / LC C) discharge lamps, (AC-5a / LC D) incandescent light bulbs and infrared lamps, (AC-5b/DC-6) LEDs, (AC-6b / LC F) capacitors, (AC-14/AC-15/DC-13) electrovalves and electromagnets, (AC-14/AC-15/DC-13/DC-14) contactors.
- Zero cross solid state relay designed for most types of loads
- Very low zero cross voltage, green LED visualization on the input
- Large control range from 20 to 265VAC/DC with input current limiter
- IP20 protection by removable flaps on terminals with optional labels
- 50A thyristor rating, 50A max switching current, AC on/off zero-cross function
- DIN rail type of mounting
- Switching voltage rate range from 24 to 690VAC, AC type of relay
- Screws terminals (power), hockey puck standard housing type
- 1000Mohm typ insulation resistance (500VDC, 25°C), PA 6 UL94VO housing material
- Ambient temperature range from -55 to 100°C
Contents
Single phase power solid state relay, Heatsink.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
690VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
265V
SVHC
No SVHC (27-Jun-2024)
Load Current
50A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
20V
Product Range
okpac SO8 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate