Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSO887040
Order Code4341796
Product Rangeokpac SO8 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 19+ | €129.120 |
Price for:Each
Minimum: 19
Multiple: 19
€2,453.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSO887040
Order Code4341796
Product Rangeokpac SO8 Series
Technical Datasheet
Contact Configuration-
Load Current75A
Operating Voltage Max690VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Rangeokpac SO8 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
SO887040 is a SO8 series single phase power solid state relay. It is designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL. Application includes (AC-1 / LC A) heating elements, (AC-3 / LC B) motors, (AC-5a / LC C) discharge lamps, (AC-5a / LC D) incandescent light bulbs and infrared lamps, (AC-5b/DC-6) LEDs, (AC-6b / LC F) Capacitors, (AC-14/AC-15/DC-13) electrovalves and electromagnets, (AC-14/AC-15/DC-13/DC-14) contactors.
- Zero cross solid state relay designed for most types of loads
- Over-voltage protection on input (transil) and on output with transient proof by self-protection
- Very low zero cross voltage, green LED visualization on the input, input over-voltage protection
- Large control range from 3.5 to 32VDC with input current limiter
- IP20 protection by removable flaps on terminals with optional labels
- 75A thyristor rating, 75A max switching current, AC on/off zero-cross function
- Hockey puck standard type of mounting, AC type of relay
- Switching voltage rate range from 24 to 690VAC, TVS output protection type, PA 6 UL94VO material
- 1000Mohm typ insulation resistance (500VDC, 25°C)
- Ambient temperature range from -40 to 100°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
690VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
32VDC
SVHC
No SVHC (27-Jun-2024)
Load Current
75A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
3.5VDC
Product Range
okpac SO8 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08