Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCENTRONIC
Manufacturer Part NoOSD5-5T.
Order Code548728
Also Known AsE10050050005
Technical Datasheet
598 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.670 |
5+ | €13.580 |
10+ | €11.730 |
50+ | €11.170 |
100+ | €10.450 |
250+ | €10.140 |
Price for:Each
Minimum: 1
Multiple: 1
€14.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCENTRONIC
Manufacturer Part NoOSD5-5T.
Order Code548728
Also Known AsE10050050005
Technical Datasheet
No. of Pins2Pins
Diode Case StyleTO-5
Wavelength of Peak Sensitivity900nm
Angle of Half Sensitivity ±-
Dark Current2000pA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The OSD5-5T is a Series 5T Silicon Photodetector offers high blue sensitivity coupled with high shunt resistance and low dark leakage current. It is particularly suited to low light level applications from 430 to 900nm where the highest signal to noise ratio is important. It may be operated photovoltaically or with a reverse bias of up to 12V where lower capacitance is needed. It is suitable for all applications where high speed of response above 800nm is not critical.
- Blue sensitive for biased or unbiased operation
Applications
Sensing & Instrumentation, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
900nm
Dark Current
2000pA
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Diode Case Style
TO-5
Angle of Half Sensitivity ±
-
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907