Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRS105040PR001FTDG
Order Code2991979
Product RangeTLRS Series
Also Known As2176076-2
Technical Datasheet
2.810 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €1.490 |
50+ | €1.070 |
250+ | €0.898 |
500+ | €0.786 |
1500+ | €0.749 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€7.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTLRS105040PR001FTDG
Order Code2991979
Product RangeTLRS Series
Also Known As2176076-2
Technical Datasheet
Resistance0.001ohm
Product RangeTLRS Series
Resistor Case / Package4120 [1050 Metric]
Power Rating4W
Resistance Tolerance± 1%
Resistor TechnologyNichrome (NiCr Alloy)
Temperature Coefficient± 60ppm/°C
Product Length10.5mm
Product Width5mm
Product Height0.93mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.001ohm
Resistor Case / Package
4120 [1050 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 60ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
TLRS Series
Power Rating
4W
Resistor Technology
Nichrome (NiCr Alloy)
Product Length
10.5mm
Product Height
0.93mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability