Print Page
Image is for illustrative purposes only. Please refer to product description.
10.000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.106 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
€212.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoRCU-0C
Order Code2691987
Technical Datasheet
Accessory TypeProbe Pad
For Use WithPrinted Circuit Boards in SMD
Product Overview
The RCU-0C is a Probe Pad with a foil element and solder termination. This RC series probe pad is a range of unique surface mount device. Avoid damage to sensitive tiny electronic circuits by incorporating this probe pad in the circuitry. They enable safe probing of circuitry when adjusting, setting up measuring or repairing tiny electronic circuitry. It is suitable for flow or reflow soldering.
- Small dimensions
- Solder only sticks to plated base
- High current handling
- Unaffected by climatic changes
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Probe Pad
SVHC
No SVHC (21-Jan-2025)
For Use With
Printed Circuit Boards in SMD
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability