Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R033J
Order Code1173909
Product RangeSBL Series
Also Known As1-1623819-1
Technical Datasheet
1.538 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.010 |
5+ | €1.330 |
10+ | €1.270 |
20+ | €1.210 |
40+ | €1.060 |
100+ | €0.943 |
Price for:Each
Minimum: 1
Multiple: 1
€2.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSBL4R033J
Order Code1173909
Product RangeSBL Series
Also Known As1-1623819-1
Technical Datasheet
Resistance0.033ohm
Product RangeSBL Series
Power Rating4W
Resistor TechnologyMetal Foil
Resistor Case / PackageAxial Leaded
Resistance Tolerance± 5%
Temperature Coefficient± 270ppm/°C
Product Length18mm
Product Width6.4mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.033ohm
Power Rating
4W
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 270ppm/°C
Product Width
6.4mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
SBL Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 5%
Product Length
18mm
Product Height
6.4mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability