Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF3120KJT
Order Code2992119RL
Product RangeSM Series
Also Known As6-1879022-3
Technical Datasheet
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMF3120KJT
Order Code2992119RL
Product RangeSM Series
Also Known As6-1879022-3
Technical Datasheet
Resistance120kohm
Resistance Tolerance± 5%
Power Rating3W
Resistor Case / Package-
Resistor TechnologyMetal Film
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length10.5mm
Product Width5.5mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
120kohm
Power Rating
3W
Resistor Technology
Metal Film
Product Range
SM Series
Voltage Rating
500V
Product Width
5.5mm
Operating Temperature Max
200°C
SVHC
To Be Advised
Resistance Tolerance
± 5%
Resistor Case / Package
-
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
10.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000697
Product traceability