Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS1010RJ
Order Code1259304
Product RangeTHS Series
Also Known As2-1879073-1
Technical Datasheet
498 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.570 |
5+ | €2.940 |
10+ | €2.660 |
20+ | €2.300 |
40+ | €2.080 |
100+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS1010RJ
Order Code1259304
Product RangeTHS Series
Also Known As2-1879073-1
Technical Datasheet
Resistance10ohm
Product RangeTHS Series
Power Rating10W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating160V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length17mm
Product Width17mm
Product Height9mm
Operating Temperature Min-25°C
Operating Temperature Max165°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
10ohm
Power Rating
10W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
17mm
Product Height
9mm
Operating Temperature Max
165°C
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistance Tolerance
± 5%
Voltage Rating
160V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Panel Mount
Product Width
17mm
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Alternatives for THS1010RJ
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability