Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLPRS
Manufacturer Part NoN5AC501085
Order Code7482280
Product RangeLight Sensor
Technical Datasheet
3.817 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.310 |
25+ | €1.280 |
50+ | €1.260 |
100+ | €1.230 |
500+ | €1.140 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLPRS
Manufacturer Part NoN5AC501085
Order Code7482280
Product RangeLight Sensor
Technical Datasheet
Voltage Rating100V
Dark Resistance Min5Mohm
Light Resistance Range100kohm
Resistor Case / PackageRadial Leaded
No. of Pins2Pins
Power Rating50mW
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeLight Sensor
Product Overview
Cadmium sulphide photoconductive cell in epoxy coated package with a spectral response similar to that of the human eye.
- Low noise
- Wide response
- High resistance
- Wide dynamic range
- High photoelectric sensitivity
Technical Specifications
Voltage Rating
100V
Light Resistance Range
100kohm
No. of Pins
2Pins
Operating Temperature Min
-30°C
Product Range
Light Sensor
Dark Resistance Min
5Mohm
Resistor Case / Package
Radial Leaded
Power Rating
50mW
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249