Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €676.010 |
Price for:Each
Minimum: 1
Multiple: 1
€676.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCA10101E
Order Code4410260
Technical Datasheet
pH Measuring Ranges-2pH to 16pH
Resolution (± pH)0.01
Accuracy (± pH)-
Sampling Time-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CA10101E is a pH meter can be used to measure the pH, the oxydo-reduction potential (ORP) and the temperature.
- Compatible with Regressi, Graph2D and Exao interfaces
- Save space at the workstation
- USB output and analogue outputs
- Data logger transfer software provided
- Memorization of 100,000 time-stamped measurements
- Large, multi-display, backlit LCD screen
- Allow you to compensate the temperature automatically(ATC mode) or manually (MTC mode)
- CA 10101E : electrode status indicator
- Dimension (with sheath) is 211 x 127 x 54mm
- 3 year warranty
Contents
CA 10101E pH-meter, 4 x AA or LR6 alkaline batteries, 1 x USB-µUSB cable, 1 x mains adapter, Quick start guide, Verification certificate.
Technical Specifications
pH Measuring Ranges
-2pH to 16pH
Accuracy (± pH)
-
Operating Temperature Min
-10°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
120°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91