Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,280.000 |
Product Information
Product Overview
CA6545 is a 5KV digital insulation tester. In its site-proof case, the C.A 6545 megohmmeter can be used for quantitative and qualitative analysis of insulation. It also automatically measures voltage, capacitance and residual current.
- Measurement range from 10Kohm to 10Tohm
- 4 fixed test voltages: 500 / 1,000 / 2,500 and 5,000V
- Adjustable test voltage position: 40 to 5,100V in 10V or 100V increments
- Large backlit LCD screen with digital display and bargraph
- Quantitative insulation analysis: DAR, PI, DD quality ratio calculated automatically and R(t) stored
- Programmable test duration, test voltage locking, smooth function, programmable alarms
- NiMH rechargeable battery for 30 days operation with 10 DAR measurements and 5 PI measurements/day
- Socket for AC mains connection and internal NiMH battery charger
- Electrical safety: IEC 61010-1 Cat.III 1000V or Cat.I 2500V and IEC 61557
- Dimension is 270 x 250 x 180mm
Contents
Megohmmeter, 2 x HV safety leads(one red and one blue, length 3m, equipped with an HV plug at one end and an HV crocodile clip at the other end), 1 x black guarded HV safety lead, 1 x blue guarded HV safety lead(length 0.35m, equipped with an HV plug at one end and an HV plug with rear connection at the other end), Mains power cable 1.80m long, 8 simplified user’s manuals (CA 6547), 1 x USB drive containing the user’s manuals, Carrying bag.
Technical Specifications
Digital Megohmmeter
10kohm to 10Tohm
55°C
250mm
4.3kg
No SVHC (16-Jul-2019)
500V, 1kV, 2.5kV, 5kV
-10°C
180mm
270mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate