Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,636.000 |
Product Information
Product Overview
CA6550 is a 10KV insulation tester. With its site-proof casing, the C.A 6550 insulation tester is used to check equipment insulation during manufacturing, on-site installation work, periodic inspections and recommissioning of installations. It is ideal for electricity companies, manufacturers, installers, maintenance firms, industry, R&D centres and infrastructure. Specially adapted for checking insulation on rotating machinery with a 12 kV power supply or higher, the C.A 6550 complies with the IEEE43 standard which recommends insulation testing at 5-10KV.
- Wide measurement range from 10Kohm to 25Tohm
- Fixed or programmable test voltage from 40V to 10KV, 5mA maximum charging current
- Large backlit LCD screen with digital display, bargraph and R(t)+u(t), i(t) and i(u) graphs
- Automatic ratio calculation: DAR / PI / DD / DR (ppm/V)
- Multiple test modes: voltage ramp and step with "burning", "early break" and "I-limit" modes
- Filters to optimize measurement stability, calculation of R at a reference temperature
- 80,000-measurement storage capacity and real-time clock
- Compliant with IEC 61557 -1 -2, electrical safety: IEC 61010 1000V CAT IV
- Optically-isolated USB communication for transfer onto PC and report generation with DataView® s/w
- Dimension is 406 x 330 x 174mm
Contents
Insulation tester, Bag with 2 safety leads 3m long equipped with an HV crocodile clip at one end (red/blue) and an HV plug at the other end, 1 x guarded safety lead 3m long equipped with an HV crocodile clip at one end and an HV plug with rear connection at the other end (black), 1 x blue lead 0.5m long with rear connection, 1 x mains power cable 2m long, 1 x optical / USB communication cable, 1 x multilingual specifications label, Multilingual safety datasheet, 1 x USB drive.
Technical Specifications
Digital Megohmmeter
10kohm to 30Tohm
55°C
300mm
6.2kg
No SVHC (16-Jul-2019)
500V, 1kV, 2.5kV, 5kV, 10kV
-10°C
200mm
340mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate