Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €145.950 |
Price for:Each
Minimum: 1
Multiple: 1
€145.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoCM610
Order Code4412391
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Diode, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max20Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.5
Jaw Opening Max30mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
CM610 is a 600A AC RMS clamp multimeter with auto ranging. It measures DC and AC voltages, AC current, resistance, continuity test and diode test.
- True RMS AC (true effective voltage)
- 2,000-count display
- Current up to 600A AC RMS
- Battery low charge indication
- 30mm maximum jaw opening
- Automatic range selection, automatic shutdown, maximum measurement (Max Hold)
- Powered by 2 x 1.5V LR3 type batteries (AAA)
- Dimension (with batteries) is 189 x 71 x 37mm (L x W x H)
- IEC 61010-1 – IEC 61010-2-032 – IEC 61010-2-033 300V CAT III safety rated
Contents
Clamp multimeter, 2x 1.5V AAA / LR3 type batteries, 2 x power cables, 1 x set of operating instructions, 1 x protective device.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
20Mohm
Range Selection
Auto, Manual
Jaw Opening Max
30mm
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.5
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41