Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120025
Order Code3790222
Also Known AsE25
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €590.000 |
Price for:Each
Minimum: 1
Multiple: 1
€590.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120025
Order Code3790222
Also Known AsE25
Technical Datasheet
Meter Side Connector2 x 4mm Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max80A
Current Range Min5mA
For Use WithMultimeters
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
E25 is a current clamp using hall-effect technology to measure direct and alternating currents. It offers 2 sensitivities for measuring currents from a few mA up to 80A with a 20KHz bandwidth. The E25 clamp is powered by battery or by a standard 5V DC mains adapter via its Micro USB interface and offers automatic DC zero adjustment and an automatic power-off function. Its lead equipped with 2 insulated male banana plugs can be used to hook it up to any multimeter or other measuring instrument. It can be used to work on 600V CAT III and 300V CAT IV installations.
- Measurement range from 5mA to 80A DC / 60A AC
- 20KHz (-3dB) bandwidth
- Clamping diameter is 11.8mm
- Supplied with a 9V, PP3 battery
Technical Specifications
Meter Side Connector
2 x 4mm Banana Plug, Shrouded
Current Range Max
80A
For Use With
Multimeters
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
5mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.485