Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120049A
Order Code3366752
Also Known AsD30N
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €451.350 |
Price for:Each
Minimum: 1
Multiple: 1
€451.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120049A
Order Code3366752
Also Known AsD30N
Technical Datasheet
Meter Side Connector2 x 4mm Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max2.4kA
Current Range Min1A
For Use WithMultimeters, Harmonic & Power Measurement Equipment, logging Apparatus, AC Current Input Instruments
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- AC current clamp model D30N with operating manual
- High quality magnetic cores and windings mean high precision current measurement
- Excellent current transformation ratios, low phase shift, broad frequency response
- Rectangular jaws can be used to clamp large-diameter cables or busbars
- Provides true RMS measurement values and faithful signal reproduction
- 2,400A AC current, 3000:1 current transformation ratio, 0.333mA/A output
- 90mm maximum jaw opening
- IP20 in accordance with IEC 529
- Dark grey casing with red jaws
Technical Specifications
Meter Side Connector
2 x 4mm Banana Plug, Shrouded
Current Range Max
2.4kA
For Use With
Multimeters, Harmonic & Power Measurement Equipment, logging Apparatus, AC Current Input Instruments
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
1A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.425