Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120572
Order Code2945516
Product RangeMiniFlex Series
Also Known AsMA200
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €665.000 |
Price for:Each
Minimum: 1
Multiple: 1
€665.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120572
Order Code2945516
Product RangeMiniFlex Series
Also Known AsMA200
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max4.5kA
Current Range Min500mA
For Use WithOscilloscopes
Product RangeMiniFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
MiniFlex high-frequency flexible sensor for viewing and measuring electrical or electrotechnical currents with significant variations and amplitude. This isolated current probe for oscilloscopes offer a bandwidth of 1MHz and can be used to analyse complex-shaped currents and transients present in electronic power supplies, welding stations.
- 600V CAT IV / 1000V CAT III
- Coaxial cable 0.4m long terminated by 1 isolated male BNC plug
- Measurement range from 500mA AC to 3000A AC
- Single or bi-calibre model
Applications
Test & Measurement
Contents
Sensor, 9V battery, 1 user manual in 5 languages, Verification certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
4.5kA
For Use With
Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
MiniFlex Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355