Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120592
Order Code4313296
Product RangeMiniFlex Series
Also Known AsMA194-350
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €337.300 |
Price for:Each
Minimum: 1
Multiple: 1
€337.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120592
Order Code4313296
Product RangeMiniFlex Series
Also Known AsMA194-350
Technical Datasheet
Meter Side ConnectorPower Cord
Probe Side ConnectorCurrent Clamp
Current Range Max10kA
Current Range Min100mA
For Use WithChauvin Arnoux PEL 100 Power/Energy Loggers
Product RangeMiniFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
P01120592 is a MiniFlex® MA194-350 clamp meter used to measure the current flowing in a cable without opening the circuit. It is also insulates the user from dangerous voltages in the circuit.
- Flexible current sensor
- Measurement range from 100mA to 10,000A
- Clamping diameter 100mm and length 350mm
- Dimensions (L x W x H) approximately 170 x 110 x 18mm
- Cord 3metres long
- IEC 61010 1000V CAT III et 600V CAT IV safety standard
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
Power Cord
Current Range Max
10kA
For Use With
Chauvin Arnoux PEL 100 Power/Energy Loggers
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
MiniFlex Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345