Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120660
Order Code2945513
Product RangeMiniFlex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €420.000 |
Price for:Each
Minimum: 1
Multiple: 1
€420.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120660
Order Code2945513
Product RangeMiniFlex Series
Technical Datasheet
Meter Side Connector4mm Banana Plug
Probe Side ConnectorCurrent Clamp
Current Range Max3kA
Current Range Min80mA
For Use WithMultimeter, Wattmeter, Logger
Product RangeMiniFlex Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Single phase MiniFlex® current sensor for direct connection to any multimeter, wattmeter, logger.
- 600V CAT IV electrical safety
- Cable 0.5m long terminated by 2 x Ø 4mm isolated male banana plugs
- 4 calibres model
- Bandwidth suitable for industrial frequencies and harmonic analysis
- No saturation effect, so no overheating
- Constant low phase shift appropriate for wattmetric measurements
- Ingress protection of sensor/processing unit is IP67/IP54
- 2 x 1.5V AA batteries or external µUSB type B 5V power supply
Applications
Test & Measurement
Contents
Flexible current sensor, 2 x 1.5V AA/LR6 alkaline batteries, User manual in 5 languages, Safety datasheet, Verification certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
4mm Banana Plug
Current Range Max
3kA
For Use With
Multimeter, Wattmeter, Logger
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
80mA
Product Range
MiniFlex Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.585