Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120921
Order Code3366711
Product RangeF200 Series
Also Known AsF201
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €265.650 |
Price for:Each
Minimum: 1
Multiple: 1
€265.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01120921
Order Code3366711
Product RangeF200 Series
Also Known AsF201
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max59.99kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max-
Product RangeF200 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- 600A TrueRMS AC clamp meter
- Equipped with a fast 12-bit TRMS digital acquisition system
- 34mm clamping diameter
- Backlit LCD display
- AC and DC voltage up to 1,000V
- Measures resistance and temperature
- Diode test (semiconductor junction) and audible continuity test
- Hold, min, MAX, peak measurement
- 600 V CAT IV rated
- IP54 protection rating
Contents
Clamp meter, 1 x PVC lead with built-in, Test-probe/insulated elbowed Ø 4mm male banana plug, 9 V alkaline battery, 1 x bag pre-Equipped for MultiFix, 1 x start-up guide on paper and mini-CD with operating manual.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
Voltage Measure AC Max
1kV
Resistance Measure Max
59.99kohm
Range Selection
Auto
Jaw Opening Max
-
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
F200 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72