Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,986.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,986.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01126506
Order Code3366727
Also Known AsCA 6470N
Measuring Functions3 and 4 Pole
Resistance Measurement Frequency512Hz
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Earth and resistivity tester suitable for industrial and residential environments
- 4 in 1 earth / resistivity / coupling and continuity
- IP53 protection
- IEC 61010 50V CAT IV rated
- Large backlit LCD screen
- USB communication output can be used to export the data onto a PC
- NiMh rechargeable battery with external charger
Contents
Earth and resistivity tester, 1 x mains adapter + 2-pole mains power lead for recharging the battery, Data export software + optical/USB communication cable, 5 x operating manuals (1 per language) on CD-ROM, 5 simplified operating manuals each in a different language, 5 x specifications labels.
Technical Specifications
Measuring Functions
3 and 4 Pole
Product Range
-
Resistance Measurement Frequency
512Hz
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.84