Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €791.700 |
Product Information
Product Overview
IP54 protected compact, lightweight and simple to use 1KV insulation tester offering greater comfort for user. It is suitable for use in industrial maintenance.
- 600V CAT IV safety rating
- Manual, lock and timer test modes
- 2 x 4,000cts + logarithmic bargraph display
- Magnetic stand for fixing the product
- Wide backlit screen with double digital display
- Storage for 1300 measurements
- Bluetooth® Class II communication interface
- Powered by 6 x LR6 /AA batteries
Applications
Test & Measurement
Contents
Insulation tester, Carrying bag for hands-free use, 2 elbowed-straight safety leads (red and black) 1.50m long, One red crocodile clip, One black test probe, 6 x LR6 or AA batteries, Multilingual user’s manual on CD, Quick start-up guide, Multilingual safety datasheet, CD containing the megohmmeter transfer software.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Pocket Megohmmeter
10kohm to 200Gohm
55°C
108mm
850g
No SVHC (16-Jul-2019)
50V, 100V, 250V, 500V, 1kV
-20°C
211mm
60mm
-
Technical Docs (2)
Alternatives for P01140826
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Product Compliance Certificate