Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €479.850 |
Product Information
Product Overview
C.A 6681 LOCAT-N cable and metal-pipe detector is ideal for housing renovation, building maintenance and operations after incidents. Self-employed electricians or heating engineers, plumbers and telecommunication installation specialists will find the LOCAT-N ideal for all configurations, whether current-carrying or not. Comprising a transmitter and a receiver each equipped with a large LCD screen, the LOCAT-N ensures reliable detection and maximum immunity to disturbances. It provides digital, visual and audio indications of the presence of cables or pipes for intuitive tracking.
- LCD screen with display of functions and bargraph
- Output signal frequency of 125KHz(transmitter)
- External voltage measurement range from 12 to 300V AC/DC
- Transmitter feature digital coding of signals, selection of transmission signal code, torch function
- Receiver feature automatic shutdown, auto/manual adjustment of reception sensitivity, torch function
- Identification of mains voltage of approximately 0 to 0.4m
Contents
C.A 6681E transmitter and C.A 6681R receiver, Hard case, 1 x set of red/black 4mm isolated banana leads (straight male / elbowed male), 1 x set of 2 crocodile clips, 1 x stake for earthing, 1 x 9V battery, 6 x 1.5V AAA batteries, 1x measurement adapter for B22 socket (bayonet), 1 x adapter for E14 socket (screw-in), 1 x mains socket adapter, 1 x operating manual in 5 languages.
Technical Specifications
Cable
-
-
-
2.5m
-
-
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Product Compliance Certificate