Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €457.000 |
Product Information
Product Overview
These instruments are simple to use and offer numerous measurement possibilities with or without contact. Measurement by photo-reflection for non-contact measurement: a reflective strip is positioned on the part to be tested. The optical sensor helps to prevent external disturbances and the active, modulated infrared beam guarantees correct measurements. The digital display is a genuine control panel showing a 42-segment bargraph accompanied by useful information: confirmation of signal reception, functions selected, alarm thresholds, etc. The rotary switch gives direct access to 7 different measurement units (RPM, Hz, etc.) and each key on the keyboard corresponds to a function (MIN MAX, Smoothing, alarms, etc.).
- Measurements up to 100,000 rpm
- Memories and automatic routines for data acquisition
- Measurement of rotation speed, linear speed, count, frequency and period
- Extensive programming possibilities
Applications
Sensing & Instrumentation, Communications & Networking
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
60RPM to 100000RPM
0.1%
72mm
500mm
55°C
No SVHC (16-Jul-2019)
216mm
-
47mm
0°C
-
Technical Docs (1)
Alternatives for P01174810
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate