Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.450 |
Price for:Each
Minimum: 1
Multiple: 1
€72.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01191740Z
Order Code3366718
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max200mA
Current Measure AC Max200mA
Resistance Measure Max20Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
C.A 703 is a compact free AC voltage detector measures AC and DC voltage, current, resistance, Continuity and diode tests.
- AC and DC voltages: 200mV to 600V
- Current: 200µA to 200mA
- Resistance: 200 ohm to 20Mohm
- Safety: IEC 61010 - 600V CAT IV / 1000V CAT III
Contents
Blister pack with 2 cords with probe tips, 2 x 1.5V AAA batteries, Operating manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
200mA
Manufacturer Warranty
-
SVHC
No SVHC (16-Jul-2019)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
200mA
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245