Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01651010
Order Code3366735
Also Known AsCA 1510
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €534.000 |
Price for:Each
Minimum: 1
Multiple: 1
€534.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01651010
Order Code3366735
Also Known AsCA 1510
Technical Datasheet
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range5% to 95%
Air Velocity Range-
CO2 Range0ppm to 5000ppm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Air quality logger with digital display(CO2, temperature, humidity) for measuring Indoor air quality
- Suitable for indoor use
- USB interface (product recognized as a USB key) or Bluetooth for wireless use
- Software supplied as standard and 1510 application available with Android
- Locking of the instrument possible during recording (display & keyboard)
- Numerous mounting possibilities
Contents
Logger , 2 x LR6 batteries, USB mains adapter, USB-micro USB cable 1.80 m long, Quick start-up guide, Mini-CD containing the Data Logger Transfer software and the user’s guides (one file per language), Verification attestation.
Technical Specifications
Operating Temperature Min
-10°C
Relative Humidity Range
5% to 95%
CO2 Range
0ppm to 5000ppm
SVHC
No SVHC (16-Jul-2019)
Operating Temperature Max
60°C
Air Velocity Range
-
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.175