Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01651904
Order Code2946837
Also Known AsCA 1954
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,873.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,873.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01651904
Order Code2946837
Also Known AsCA 1954
Technical Datasheet
Temperature Min-20°C
Temperature Max250°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.08°C
Field of View (H x V)38° x 28°
IR Focus Distance Min300mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (27-Jun-2018)
SVHCNo SVHC (16-Jul-2019)
Product Overview
CA 1954 DiaCAm2 thermal camera is designed and developed for simplified use, the CA 1954 is ideal for all applications in the building, electrical maintenance and mechanical maintenance sector.
- Laser pointer & focusfree with 28° x 38° field of view
- Recovery of data from other measuring instruments (current, humidity, dew point, etc.)
- Wide 2.8-inch screen with automatic or manual brightness control
- Exceptional 9-hour battery life with standard Ni-MH rechargeable batteries or alkaline batteries
- Voice recording with the Bluetooth earpiece delivered as standard
- Parameterizable alarms
Contents
CA 1954 thermal camera, Site-proof case with 4 NiMH batteries and battery charger, 1 x micro SD HC card, 1 x USB cable, 1 x Bluetooth earpiece, 1 x specimen measurement report, CAm Report® software on CD-Rom and user’s manual.
Notes
In addition, we offer standard calibration service for this product. Visit our calibration service page for more details.
Technical Specifications
Temperature Min
-20°C
IR Resolution
160 x 120
Field of View (H x V)
38° x 28°
Image Capture Frequency
9Hz
Product Range
-
SVHC
No SVHC (16-Jul-2019)
Temperature Max
250°C
Thermal Sensitivity (NETD)
0.08°C
IR Focus Distance Min
300mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.61