Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €19.530 |
5+ | €19.100 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
€19.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No10-25L
Order Code4541077
Technical Datasheet
Width2.5mm
Length25ft
Product Overview
10-25L is a wick size #4 blue. Chem-wik desoldering wick ensures fast and safe desoldering with ultra-pure, oxygen-free copper braid that quickly and completely removes solder from circuit boards and components. Its fast wicking action protects components from harmful heat damage. It is sealed in nitrogen-purged packaging to avoid corrosion and loss of performance from moisture and oxygen.
- 0.110" / 2.8mm - best for large pads
- 25' / 7.5m L spool size, 1 spool units per case
- Chem-Wik Rosin 5' spools packaged in ESD-safe static dissipative bobbins
- Requires little or no post solder cleaning, no corrosive residues
- Optimized weave design for faster wicking and heat transfer
- Coated with ultra high purity, noncorrosive Type R rosin flux
- Quickly and thoroughly removes solder
- Fast wicking action protects components from harmful heat damage
- MIL-F-14256F Type R, NASA STD-8739.3 Soldered Electrical Connections
- ANSI/IPC J STD-004, Type ROL0, DOD-STD-883E, Method 2022
Technical Specifications
Width
2.5mm
SVHC
No SVHC (27-Jun-2024)
Length
25ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83112000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1