Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €47.250 |
10+ | €42.520 |
20+ | €41.670 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€47.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No1610-100K
Order Code3760166
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsPCBs, Stencils, Squeegees, Tools
Dispensing MethodTub
Volume-
Weight324g
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Tub
Weight
324g
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
PCBs, Stencils, Squeegees, Tools
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:34029090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
UN Hazard Code:3175