Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €185.150 |
3+ | €175.890 |
5+ | €172.370 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
€185.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No44070ESD
Order Code3014809
Technical Datasheet
Tip MaterialFoam
Swab Tip Size3.3mm
Handle Length80mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Engineered to eliminate damage from static electricity, the handles of these swabs will dissipate 99% of a 5000 volt charge in less than 2.0 seconds. The static dissipative plastic alloy used to make the handles is inherently static dissipative
Technical Specifications
Tip Material
Foam
Handle Length
80mm
Product Range
-
Swab Tip Size
3.3mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:63071010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144