Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.210 |
10+ | €51.490 |
20+ | €50.460 |
Price for:Pack of 1200
Minimum: 1
Multiple: 1
€57.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No6704
Order Code3847068
Technical Datasheet
Wipe MaterialNonwoven Wet Fabric
Wipe Width102mm
Wipe Length102mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Highly absorbent wipe for abrasion-free cleaning and drying of sensitive surfaces, components and equipment.
- Strong, textured 100% cotton
- Minimal linting
- Resistant to caustic solvents and temperatures up to 302° F/150°C
- Economical utility wipe
- Low linting compared to cotton
- 1200 wipes per bag
Technical Specifications
Wipe Material
Nonwoven Wet Fabric
Wipe Length
102mm
SVHC
No SVHC (14-Jun-2023)
Wipe Width
102mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92