Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €62.230 |
12+ | €56.010 |
24+ | €54.890 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€62.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No6709
Order Code3847056
Technical Datasheet
Wipe MaterialNonwoven Wet Fabric
Wipe Width229mm
Wipe Length229mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Highly absorbent wipe for abrasion-free cleaning and drying of sensitive surfaces, components and equipment.
- Strong, textured 100% cotton
- Minimal linting
- Resistant to caustic solvents and temperatures up to 302° F/150°C
- Excellent particle entrapment
- High abosrbency capacity and rate
- Low ion contamination
- Packaged in a Class 100 environment
- Low linting compared to cotton
Applications
Maintenance & Repair
Technical Specifications
Wipe Material
Nonwoven Wet Fabric
Wipe Length
229mm
SVHC
No SVHC (14-Jun-2023)
Wipe Width
229mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.06