Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCFP50
Order Code860773
Also Known AsGTIN UPC EAN: 032599000840
Technical Datasheet
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.540 |
12+ | €161.540 |
24+ | €158.310 |
48+ | €155.080 |
120+ | €151.850 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€178.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCFP50
Order Code860773
Also Known AsGTIN UPC EAN: 032599000840
Technical Datasheet
Tip MaterialFoam
Swab Tip Size7.144mm x 20.638mm & 12.7mm x 22.225mm
Handle Length170mm
Handle MaterialPP (Polypropylene)
Product Range-
Product Overview
Chemtronics Foamtips Pro Swab are constructed from medical grade foam which features the best open cell structure, providing excellent particle entrapement characteristics. The foam is thermally bonded to the swab to the swab handle without using adhesives. These swabs are the most economical and are ideal for general applications.
- Traps surface particles while cleaning
- High solvent capacity; holds solvent well
- Fiberless construction does not generate loose fibers or particles
- No adhesives or binders are used in the construction
- Economical for high quantity applications
Technical Specifications
Tip Material
Foam
Handle Length
170mm
Product Range
-
Swab Tip Size
7.144mm x 20.638mm & 12.7mm x 22.225mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088