Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCM502
Order Code860827
Also Known AsGTIN UPC EAN: 032599001182
Technical Datasheet
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.700 |
12+ | €49.230 |
24+ | €48.250 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€54.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCM502
Order Code860827
Also Known AsGTIN UPC EAN: 032599001182
Technical Datasheet
Tip MaterialPolyvinylidene Flouride
Swab Tip Size1.93 x 15.7mm
Handle Length154.3mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Chemtronics Microtip is designed for precision applications needing pinpoint accuracy. The tapered porous polyvinylidene fluoride tip is effective as a stylus or pick for areas with tight tolerances. The tip is attached to the handle without the use of potentially contaminating adhesives or glues. This swab is ideal for adhesives and lubricant application.
- Polyvinylidene fluoride tip has low extractables and particulate levels
- Compatible with most solvents and adhesives
- Tapered 1.925mm tip can be used as a stylus
- Assembled without adhesives or glues
Applications
Maintenance & Repair
Technical Specifications
Tip Material
Polyvinylidene Flouride
Handle Length
154.3mm
Product Range
-
Swab Tip Size
1.93 x 15.7mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036