Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
96 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.210 |
12+ | €15.850 |
24+ | €15.070 |
Price for:Each
Minimum: 1
Multiple: 1
€17.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCM8E
Order Code860529
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodBottle
Coating ColourPink
Volume236ml
Weight8oz
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Chemask® is a fast curing peelable solder masking agent. It contains a high temperature resistant compound that protects component free areas during wave soldering. Chemask® may be used to protect pins, posts, contacts and edge connections during conformal coating processes.
- Stable to 515°F(268°C)
- Compatbile with rosin, water soluble fluxes and cleaning solvents
- Leaves no residue
- Dries tack free in 30 minutes
- Non contaminating
Applications
Industrial
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Bottle
Volume
236ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Pink
Weight
8oz
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26