Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCP410
Order Code860580
Product RangeOptic Prep Series
Also Known AsGTIN UPC EAN: 0032599001298
Technical Datasheet
78 In Stock
76 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.090 |
12+ | €39.690 |
24+ | €38.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€44.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCP410
Order Code860580
Product RangeOptic Prep Series
Also Known AsGTIN UPC EAN: 0032599001298
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Wipe MaterialIsopropyl Alcohol
Wipe Width216mm
Dispensing Method-
Wipe Length100mm
Volume-
Weight-
Product RangeOptic Prep Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Highest quality premoistened lens grade tissue. Cleans, polishes CRT screens, large optical surfaces. Will not streak or scratch glass or coated plastic. Ideal for on–site field use.
- Plastic Safe
- Dries fast
- Leaves no residues
- Non abrasive
- Uppor ozone safe; CFC/HCFC free
Applications
Consumer Electronics, Fibre Optics
Technical Specifications
Cleaner Type
-
Wipe Material
Isopropyl Alcohol
Dispensing Method
-
Volume
-
Product Range
Optic Prep Series
Cleaner Applications
-
Wipe Width
216mm
Wipe Length
100mm
Weight
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:34025010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16