Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.660 |
24+ | €7.980 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCT100
Order Code3498266
Technical Datasheet
Tip MaterialCotton
Swab Tip Size4.8mm x 15.9mm
Handle Length152mm
Handle MaterialWood
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
Cotton tips are manufactured of the purest pharmaceutical grade bleached white cotton for extra softness and absorbency. A 6" white birch applicator provides extra rigidity.
- Total length: 150mm
- Tip dimensions: (WxL) 1.8 x 15.9mm
- 100 pack
Technical Specifications
Tip Material
Cotton
Handle Length
152mm
Product Range
-
Swab Tip Size
4.8mm x 15.9mm
Handle Material
Wood
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Alternatives for CT100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:56012110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053