Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2460
Order Code3212444
Product RangeCircuitWorks
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €214.420 |
6+ | €203.700 |
12+ | €194.000 |
Price for:Each
Minimum: 1
Multiple: 1
€214.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW2460
Order Code3212444
Product RangeCircuitWorks
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourSilver
Thermal Conductivity1.6W/m.K
Tensile Strength-
Dispensing MethodJar
Volume-
Weight10g
Product RangeCircuitWorks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.6W/m.K
Dispensing Method
Jar
Weight
10g
SVHC
No SVHC (12-Jan-2017)
Adhesive Colour
Silver
Tensile Strength
-
Volume
-
Product Range
CircuitWorks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071668