Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300C
Order Code604033
Technical Datasheet
Coating TypeGeneral Purpose
Coating ApplicationsPCBs
Dispensing MethodPen Applicator
Coating ColourTransparent
Volume-
Weight4.9g
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
CircuitWorks® Overcoat Pen is ideal for protecting and insulating circuit board traces, components, and other delicate electronics. This highly effective acrylic conformal coating provides excellent protection against shorts, moisture, abrasion, fungus, and other environmental hazards. The overcoat pen allows for easy repair of solder mask in prototype, manufacture and repair of circuit boards.
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength
- Helps prevent arcing and shorts
- Contains fluorescent indicator
- Protects against moisture damage
- Meets requirements of MIL I 46058C and IPC A 610F
- Helps prevent static discharge problems on sensitive components
Applications
Consumer Electronics, Maintenance & Repair
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Coating Type
General Purpose
Dispensing Method
Pen Applicator
Volume
-
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
4.9g
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032
UN Hazard Code:1263