Print Page
Image is for illustrative purposes only. Please refer to product description.
36 In Stock
36 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €20.410 |
12+ | €18.800 |
24+ | €17.860 |
Price for:Each
Minimum: 1
Multiple: 1
€20.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3500
Order Code130667
Technical Datasheet
Cleaner TypeCoating Remover
Cleaner ApplicationsPCBs
Dispensing MethodPen Applicator
Volume-
Weight9g
Product Range-
Product Overview
CircuitWorks® Conformal Coating Remover Pen is ideal for precise removal of silicone and acrylic conformal coatings from printed circuit boards. The unique marker tip dispenser provides controlled and exact application. CircuitWorks® Conformail Coating Remover Pen allows for quick, convenient and precise spot removal of most types of conformal coatings in seconds. The solvent evaporates quickly and provides low surface tension for superior wetting
- Simple to use, easy to carry
- Marker pen provides controlled and exact application
- Fast drying
- Low toxicity
- No CFC's or HCFC's
- Low VOC
Applications
Consumer Electronics, Maintenance & Repair
Technical Specifications
Cleaner Type
Coating Remover
Dispensing Method
Pen Applicator
Weight
9g
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
PCBs
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038
UN Hazard Code:1263