Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.420 |
12+ | €20.650 |
24+ | €19.620 |
Price for:Each
Minimum: 1
Multiple: 1
€22.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW8700
Order Code1869820
Flux Type-
Flux Applications-
Dispensing MethodSyringe
Volume-
Weight-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
CircuitWorks Lead Free Tacky flux is a type ROL0 formulation engineered specifically for the higher temperatures required by lead free soldering of BGA rework that require high reliability, stability and cleanliness. CircuitWorks® Lead Free Tacky Flux gel composition holds the BGA component in position even with board movement. Its lower viscosity allows easy applications and contains no ionic material
- Excellent wetting ability
- Formulated for high temperature
- Long tack time
- Non corrosive, halide and halogen free
- Meets IPC requirements for ROL0, no-clean
- Excellent consistency
- Stable viscosity
- Conforms to Iso 9454
- Meets Bellcore TR NWT 000078 requirements
- Meets DIN EN 29454 1 1.1.3.C
Technical Specifications
Flux Type
-
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (23-Jan-2024)
Flux Applications
-
Volume
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029483