Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMTRONICS
Manufacturer Part NoES1668E
Order Code860463
Also Known AsGTIN UPC EAN: 0032599090063
Technical Datasheet
269 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €8.700 |
24+ | €8.020 |
48+ | €7.620 |
Price for:Each
Minimum: 1
Multiple: 1
€8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoES1668E
Order Code860463
Also Known AsGTIN UPC EAN: 0032599090063
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsGlass, Plastic, Work Surfaces
Dispensing MethodAerosol
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Static Free Plast N Glas® effectively cleans, polishes and eliminates static charges. A single application dissipates electrostatic build up while also removing dirt, grease and ink. Static Free Plast N Glas will not streak, smear, scratch or abrade. It leaves surfaces thoroughly clean for improved optical clarity and distortion free reading.
- For use on nonporous transparent surfaces
- Cleans and controls static in one application
- Reduces attraction of dust, dirt and other airborne contaminants
- Non streaking foaming spray will not drip
- Controls buildop of potentially harmful electrostatic charges
- Non corrosive formulation
- Non abrasive
- Non flammable
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Glass, Plastic, Work Surfaces
Volume
400ml
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:1950